- Home ›
- All Products›
- CR7C-20DA-4E
CR7C-20DA-4E
Hirose Electric Americas
Connector Card Edge Receptacle 20 Position 4mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 20 Position 4mm Solder Eye Straight Through Hole
Search Keywords: CR7C20DA4E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR7C-20DA-4E
-
Alias/AKA:507-0082-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
36
$5.16
72
$5.14
108
$4.93
252
$4.71
504
$3.99
1,008
$3.88
2,520
$3.78
5,004 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments