- Home ›
- All Products›
- C.FL-R-SMT-1(90)
C.FL-R-SMT-1(90)
Hirose Electric Americas
0.92mm mated height Low Height and Light Weight Miniature Coaxial Connectors Supporting up to 30GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.92mm mated height Low Height and Light Weight Miniature Coaxial Connectors Supporting up to 30GHz
Search Keywords: CFLRSMT190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:C.FL-R-SMT-1(90)
-
Alias/AKA:331-2200-0-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,000
$2.790
10,000
$1.425
15,000
$0.970
20,000 +
$0.951
Click for Quote
Log in
to unlock special pricing