- Home ›
- All Products›
- BNC-TMP-1(50)
BNC-TMP-1(50)
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 3GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCTMP150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-TMP-1(50)
-
Alias/AKA:353-0019-9-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$160.94
10
$99.04
15
$78.41
20 +
$76.84
Click for Quote
Log in
to unlock special pricing