- Home ›
- All Products›
- BNC-TMJ-05(75)(50)
BNC-TMJ-05(75)(50)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCTMJ057550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-TMJ-05(75)(50)
-
Alias/AKA:353-0101-8-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$86.80
10
$65.10
15
$60.76
20 +
$59.54
Click for Quote
Log in
to unlock special pricing