- Home ›
- All Products›
- BNC-PJ-DFS111(40)
BNC-PJ-DFS111(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: BNCPJDFS11140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-PJ-DFS111(40)
-
Alias/AKA:302-0349-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$19.52
20
$18.62
40
$18.06
60
$17.54
100
$14.66
260
$14.27
500 +
$14.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments