- Home ›
- All Products›
- BNC-PJ-196/U(40)
BNC-PJ-196/U(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: BNCPJ196U40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-PJ-196/U(40)
-
Alias/AKA:302-0194-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$39.38
10
$38.21
25
$37.10
50
$30.96
100
$30.88
250
$29.74
500 +
$28.97
Click for Quote
Log in
to unlock special pricing