- Home ›
- All Products›
- BNC-P-196/U(40)
BNC-P-196/U(40)
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCP196U40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-P-196/U(40)
-
Alias/AKA:302-0214-1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$27.74
10
$26.46
25
$25.67
50
$21.71
100
$20.82
250
$20.27
500 +
$20.00
Click for Quote
Log in
to unlock special pricing