- Home ›
- All Products›
- BNC-P-1.5W(40)
BNC-P-1.5W(40)
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCP15W40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-P-1.5W(40)
-
Alias/AKA:302-0299-4-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$25.16
10
$24.00
25
$23.28
50
$19.85
100
$18.77
250
$18.27
500 +
$18.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments