- Home ›
- All Products›
- BNC-LR-PC(40)
BNC-LR-PC(40)
Hirose Electric Americas
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Silver/Gold
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Silver/Gold
Search Keywords: BNCLRPC40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-LR-PC(40)
-
Alias/AKA:302-0242-7-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$31.20
20
$23.40
30
$21.84
40 +
$21.40
Click for Quote
Log in
to unlock special pricing