- Home ›
- All Products›
- BNC-LR-PC-1(40)
BNC-LR-PC-1(40)
Hirose Electric Americas
Connector RF BNC Jack 2GHz 50Ohm Solder Right Angle Through Hole Silver
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector RF BNC Jack 2GHz 50Ohm Solder Right Angle Through Hole Silver
Search Keywords: BNCLRPC140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-LR-PC-1(40)
-
Alias/AKA:302-0262-4-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$29.62
25
$23.10
38
$21.28
50 +
$20.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments