- Home ›
- All Products›
- BNC-J-1.5CR(40)
BNC-J-1.5CR(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCJ15CR40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-J-1.5CR(40)
-
Alias/AKA:302-0296-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.32
20
$23.43
40
$20.14
60
$19.86
100
$19.04
260 +
$18.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments