- Home ›
- All Products›
- BNC-FBR(42)
BNC-FBR(42)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: BNCFBR42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-FBR(42)
-
Alias/AKA:302-0268-0-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$13.33
25
$12.08
50
$11.54
100
$11.04
250
$9.36
500
$9.11
1,000 +
$8.97
Click for Quote
Log in
to unlock special pricing