- Home ›
- All Products›
- BNC(75)-BPJ-1.5CW-2(41)
BNC(75)-BPJ-1.5CW-2(41)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 3GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 3GHz 50Ohm Straight Panel Mount Gold
Search Keywords: BNC75BPJ15CW241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC(75)-BPJ-1.5CW-2(41)
-
Alias/AKA:302-0343-4-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$23.62
5
$22.10
20
$20.45
40
$17.91
60
$17.39
100
$16.44
260 +
$16.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments