- Home ›
- All Products›
- BNC(75)-BPJ-1.5CV-3(42)
BNC(75)-BPJ-1.5CV-3(42)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 3GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 3GHz 50Ohm Straight Panel Mount Gold
Search Keywords: BNC75BPJ15CV342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC(75)-BPJ-1.5CV-3(42)
-
Alias/AKA:302-0381-3-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$9.02
40
$8.99
60
$8.61
100
$8.36
260
$6.97
500
$6.79
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments