- Home ›
- All Products›
- BM56G-10DP-0.35V(51)
BM56G-10DP-0.35V(51)
Hirose Electric Americas
0.35mm Pitch, 2.2mm Width, 0.6mm Stacking Height, Multi-RF Compatible FPC-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 2.2mm Width, 0.6mm Stacking Height, Multi-RF Compatible FPC-to-Board Connector
Search Keywords: BM56G10DP035V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM56G-10DP-0.35V(51)
-
Alias/AKA:673-7500-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5,000
$2.753
10,000
$1.406
15,000
$0.957
20,000 +
$0.938
Click for Quote
Log in
to unlock special pricing