- Home ›
- All Products›
- BM46B-12DS-0.35V(53)
BM46B-12DS-0.35V(53)
Hirose Electric Americas
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Search Keywords: BM46B12DS035V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM46B-12DS-0.35V(53)
-
Alias/AKA:673-7054-0-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.32
750
$1.23
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments