- Home ›
- All Products›
- BM28N0.6-60DP/2-0.35V(51)
BM28N0.6-60DP/2-0.35V(51)
Hirose Electric Americas
Connector Stacking Header 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Search Keywords: BM28N0660DP2035V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM28N0.6-60DP/2-0.35V(51)
-
Alias/AKA:673-5056-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$2.381
10,000
$1.216
15,000
$0.828
20,000 +
$0.811
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments