- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM28B0.6-60DP/2-0.35V(53)
Hirose Electric Americas
BM28B0.6-60DP/2-0.35V(53)
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: BM28B0660DP2035V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM28B0.6-60DP/2-0.35V(53)
-
Alias/AKA:673-5037-0-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is BM28B0.6-60DP/2-0.35V(53) RoHS compliant?
Yes, BM28B0.6-60DP/2-0.35V(53) is RoHS compliant.
What is the lead time for BM28B0.6-60DP/2-0.35V(53)?
The standard lead time for BM28B0.6-60DP/2-0.35V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.25
500
$1.19
1,000
$1.14
3,000
$1.10
5,000
$1.07
8,000
$1.05
10,000
$1.04
15,000 +
$1.03
Click for Quote
Log in
to unlock special pricing