- Home ›
- All Products›
- BM28B0.6-36DS/2-0.35V(51)
BM28B0.6-36DS/2-0.35V(51)
Hirose Electric Americas
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: BM28B0636DS2035V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM28B0.6-36DS/2-0.35V(51)
-
Alias/AKA:673-5027-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$1.764
10,000
$0.931
15,000
$0.640
20,000 +
$0.627
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments