- Home ›
- All Products›
- BM23PF0.8-40DS-0.35V(51)
BM23PF0.8-40DS-0.35V(51)
Hirose Electric Americas
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: BM23PF0840DS035V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM23PF0.8-40DS-0.35V(51)
-
Alias/AKA:480-0369-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,500
$1.980
5,000
$1.045
7,500
$0.719
10,000 +
$0.704
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments