- Home ›
- All Products›
- BM23PF0.8-20DP-0.35V(895)
BM23PF0.8-20DP-0.35V(895)
Hirose Electric Americas
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.8mm High, Board to Board / FPC to Board, Rated Current up to 5A
Search Keywords: BM23PF0820DP035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM23PF0.8-20DP-0.35V(895)
-
Alias/AKA:480-0433-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$0.821
1,000
$0.786
3,000
$0.753
5,000
$0.671
8,000
$0.653
10,000
$0.652
15,000
$0.645
25,000 +
$0.628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments