- Home ›
- All Products›
- BM20B(0.8)-30DP-0.4V(53)
BM20B(0.8)-30DP-0.4V(53)
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: BM20B0830DP04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM20B(0.8)-30DP-0.4V(53)
-
Alias/AKA:684-9004-3-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.14
750
$1.06
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments