- Home ›
- All Products›
- BM20B(0.6)-10DS-0.4V(53)
BM20B(0.6)-10DS-0.4V(53)
Hirose Electric Americas
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: BM20B0610DS04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM20B(0.6)-10DS-0.4V(53)
-
Alias/AKA:684-9308-8-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.6406
1,000
$0.6119
3,000
$0.5616
5,000
$0.4931
8,000
$0.4800
10,000
$0.4728
15,000
$0.4657
25,000 +
$0.4587
Click for Quote
Log in
to unlock special pricing