- Home ›
- All Products›
- BK13C06-6DP/2-0.35V(800)
BK13C06-6DP/2-0.35V(800)
Hirose Electric Americas
Connector Stacking Header 6Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 6Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Search Keywords: BK13C066DP2035V800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-6DP/2-0.35V(800)
-
Alias/AKA:480-0798-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.9360
10,000
$0.4940
15,000
$0.3397
20,000 +
$0.3329
Click for Quote
Log in
to unlock special pricing