- Home ›
- All Products›
- BK13C06-60DP/2-0.35V(895)
BK13C06-60DP/2-0.35V(895)
Hirose Electric Americas
60 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
60 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Search Keywords: BK13C0660DP2035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-60DP/2-0.35V(895)
-
Alias/AKA:480-0727-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.297
500
$1.239
1,000
$1.186
3,000
$1.137
5,000
$0.973
8,000
$0.961
10,000
$0.958
15,000 +
$0.936
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments