- Home ›
- All Products›
- BK13C06-50DS/2-0.35V(895)
BK13C06-50DS/2-0.35V(895)
Hirose Electric Americas
50 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
50 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Search Keywords: BK13C0650DS2035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-50DS/2-0.35V(895)
-
Alias/AKA:480-0726-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.09
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments