- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BK13C06-40DP/2-0.35V(895)
Hirose Electric Americas
BK13C06-40DP/2-0.35V(895)
40 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
40 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Search Keywords: BK13C0640DP2035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-40DP/2-0.35V(895)
-
Alias/AKA:480-0665-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is BK13C06-40DP/2-0.35V(895) RoHS compliant?
Yes, BK13C06-40DP/2-0.35V(895) is RoHS compliant.
What is the lead time for BK13C06-40DP/2-0.35V(895)?
The standard lead time for BK13C06-40DP/2-0.35V(895) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing