- Home ›
- All Products›
- BK13C06-24DS/2-0.35V(57)
BK13C06-24DS/2-0.35V(57)
Hirose Electric Americas
Connector Stacking Receptacle 24Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 24Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Search Keywords: BK13C0624DS2035V57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-24DS/2-0.35V(57)
-
Alias/AKA:673-7700-0-57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$1.2240
10,000
$0.6460
15,000
$0.4443
20,000 +
$0.4354
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments