- Home ›
- All Products›
- BK13C06-10DP/2-0.35V(895)
BK13C06-10DP/2-0.35V(895)
Hirose Electric Americas
10 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
10 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A
Search Keywords: BK13C0610DP2035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK13C06-10DP/2-0.35V(895)
-
Alias/AKA:480-0719-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.6250
1,000
$0.5970
3,000
$0.5479
5,000
$0.4931
8,000
$0.4800
10,000
$0.4788
15,000
$0.4737
25,000 +
$0.4725
Click for Quote
Log in
to unlock special pricing