- Home ›
- All Products›
- BK10C05-30DS/2-0.3V(800)
BK10C05-30DS/2-0.3V(800)
Hirose Electric Americas
0.3mm Pitch, 0.5mm Stacking Height, Fully Armored, Hybrid FPC-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.5mm Stacking Height, Fully Armored, Hybrid FPC-to-Board Connector
Search Keywords: BK10C0530DS203V800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK10C05-30DS/2-0.3V(800)
-
Alias/AKA:480-0879-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$2.344
10,000
$1.197
15,000
$0.815
20,000 +
$0.799
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments