- Home ›
- All Products›
- BK10C05-30DP/2-0.3V(895)
BK10C05-30DP/2-0.3V(895)
Hirose Electric Americas
0.3mm Pitch, 0.5mm Stacking Height, Fully Armored, Hybrid FPC-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.5mm Stacking Height, Fully Armored, Hybrid FPC-to-Board Connector
Search Keywords: BK10C0530DP203V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BK10C05-30DP/2-0.3V(895)
-
Alias/AKA:480-0878-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$2.86
500
$1.76
750
$1.39
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments