- Home ›
- All Products›
- AT-909(40)
AT-909(40)
Hirose Electric Americas
Fixed Attenuator 8GHz 9dB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Fixed Attenuator 8GHz 9dB Surface Mount
Search Keywords: AT90940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:AT-909(40)
-
Alias/AKA:354-0063-7-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$25.19
25
$19.65
38
$18.10
50 +
$17.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments