- Home ›
- All Products›
- A3C-44P-2DSA(41)
A3C-44P-2DSA(41)
Hirose Electric Americas
Connector Board to Board Header 44 Position 2mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Board to Board Header 44 Position 2mm Solder Straight Through Hole
Search Keywords: A3C44P2DSA41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:A3C-44P-2DSA(41)
-
Alias/AKA:621-0622-0-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$2.66
300
$2.46
500
$2.43
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing