Image is representational - see mfr. specs

2.0mm Pitch Double Row Miniature Connectors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.0mm Pitch Double Row Miniature Connectors
Search Keywords: A3B2630SCC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hirose Electric Americas
  • Part No:
    A3B-2630SCC
  • Alias/AKA:
    621-0302-0-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 10/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,700
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.0822
2,500
$0.0724
5,000
$0.0708
7,500
$0.0706
25,000
$0.0689
50,000
$0.0574
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
621-0302-0-00
621-0302-0-00
VIEW PRODUCT
Socket Contact - A3 Series - 26 to 30 AWG - Gold Plating - Crimp

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!