- Home ›
- All Products›
- A3B-20PA-2DSA(54)
A3B-20PA-2DSA(54)
Hirose Electric Americas
Connector Board to Board Header 20 Position 2mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Board to Board Header 20 Position 2mm Solder Straight Through Hole
Search Keywords: A3B20PA2DSA54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:A3B-20PA-2DSA(54)
-
Alias/AKA:621-0409-3-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.47
300
$1.36
500
$1.35
1,000
$1.30
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing