- Home ›
- All Products›
- 815-0015-0-00
815-0015-0-00
Hirose Electric Americas
Micro-switch 2A 30VDC SPDT
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Bag Packaging
Description
+
Micro-switch 2A 30VDC SPDT
Search Keywords: 8150015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:815-0015-0-00
-
Alias/AKA:DG11-B1LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$0.875
400
$0.862
600
$0.836
1,000
$0.800
2,600
$0.671
5,000
$0.661
7,600
$0.651
10,000 +
$0.641
Click for Quote
Log in
to unlock special pricing