- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 778-0502-0-00
778-0502-0-00
Hirose Electric Americas
Socket Contact - HVH-280 Series - 12 to 14 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination - 1700 Pcs. Per Reel.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Socket Contact - HVH-280 Series - 12 to 14 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination - 1700 Pcs. Per Reel.
Search Keywords: 7780502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:778-0502-0-00
-
Alias/AKA:HVH-280-1214SCF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.3726
1,700
$0.3210
3,400
$0.3194
5,100
$0.3178
8,500
$0.3162
10,200
$0.3146
15,300
$0.3131
25,500 +
$0.3115
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments