- Home ›
- All Products›
- 775-0092-9-00
Hirose Electric Americas
775-0092-9-00
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750092900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0092-9-00
-
Alias/AKA:GT25H2-12DP-2.2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is 775-0092-9-00 RoHS compliant?
Yes, 775-0092-9-00 is RoHS compliant.
What is the lead time for 775-0092-9-00?
The standard lead time for 775-0092-9-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
200
$1.47
400
$1.40
600
$1.34
1,000
$1.33
2,600
$1.29
5,000
$1.25
7,600
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing