- Home ›
- All Products›
- 775-0091-6-00
775-0091-6-00
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750091600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0091-6-00
-
Alias/AKA:GT25H2-4P-2.2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.125
500
$1.075
1,000
$1.029
2,500
$0.863
5,000
$0.840
7,500
$0.838
10,000
$0.829
15,000 +
$0.827
Click for Quote
Log in
to unlock special pricing