- Home ›
- All Products›
- 775-0075-0-00
775-0075-0-00
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0075-0-00
-
Alias/AKA:GT25-20DS-HU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.6923
300
$0.5625
1,000
$0.5373
2,500
$0.4507
5,000
$0.4384
7,500
$0.4373
10,000
$0.4267
15,000 +
$0.4256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments