- Home ›
- All Products›
- 775-0074-7-00
Hirose Electric Americas
775-0074-7-00
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750074700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0074-7-00
-
Alias/AKA:GT25-20DS-HU/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
72
Product Guides
+
Frequently Asked Questions
Is 775-0074-7-00 RoHS compliant?
Yes, 775-0074-7-00 is RoHS compliant.
What is the lead time for 775-0074-7-00?
The standard lead time for 775-0074-7-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
72
$1.308
288
$1.062
504
$1.015
1,008
$0.971
2,520
$0.932
5,040
$0.907
7,560
$0.895
10,008 +
$0.892
Click for Quote
Log in
to unlock special pricing