- Home ›
- All Products›
- 775-0067-1-00
Hirose Electric Americas
775-0067-1-00
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750067100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0067-1-00
-
Alias/AKA:GT25-16DS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 775-0067-1-00 RoHS compliant?
Yes, 775-0067-1-00 is RoHS compliant.
What is the lead time for 775-0067-1-00?
The standard lead time for 775-0067-1-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing