- Home ›
- All Products›
- 775-0062-8-50
775-0062-8-50
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750062850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0062-8-50
-
Alias/AKA:GT25-12DS-HU/R(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 5/13/26
Minimum Order Quantity:
108
Order Increment:
108
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
108
$1.097
324
$1.062
540
$1.015
1,080
$0.971
2,592
$0.849
5,076
$0.827
7,560
$0.825
10,044 +
$0.816
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments