- Home ›
- All Products›
- 775-0050-9-60
775-0050-9-60
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750050960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0050-9-60
-
Alias/AKA:GT25H-12DP-2.2V(60)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
32
$2.33
128
$1.89
256
$1.81
512
$1.75
1,024
$1.47
2,528
$1.43
5,024
$1.39
7,520 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments