- Home ›
- All Products›
- 775-0043-3-00
775-0043-3-00
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750043300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0043-3-00
-
Alias/AKA:GT25-32DS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.5385
500
$0.4375
1,000
$0.4179
2,500
$0.3429
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments