- Home ›
- All Products›
- 775-0040-5-60
775-0040-5-60
Hirose Electric Americas
Connector Wire to Board Header 28 Position 2.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 28 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: 7750040560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0040-5-60
-
Alias/AKA:GT25-28DP-2.2H(60)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
30
$2.95
120
$2.86
270
$2.73
510
$2.61
1,020
$2.21
2,520
$2.15
5,010
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing