- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 775-0039-6-00
Hirose Electric Americas
775-0039-6-00
Socket Contact - GT25 Series - 20 to 22 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0039-6-00
-
Alias/AKA:GT25H-2024SCF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000