- Home ›
- All Products›
- 775-0038-3-60
775-0038-3-60
Hirose Electric Americas
Connector Wire to Board Header 12 Position 2.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 12 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: 7750038360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0038-3-60
-
Alias/AKA:GT25H-12DP-2.2H(60)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$1.61
400
$1.54
600
$1.49
1,000
$1.29
2,600
$1.23
5,000
$1.20
7,600
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments