- Home ›
- All Products›
- 775-0020-8-86
775-0020-8-86
Hirose Electric Americas
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector
Search Keywords: 7750020886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0020-8-86
-
Alias/AKA:GT25-16DP-2.2V(56)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
28
$3.13
112
$2.55
252
$2.43
504
$2.33
1,008
$1.97
2,520
$1.92
5,012
$1.87
7,504 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments