- Home ›
- All Products›
- 775-0004-1-82
Hirose Electric Americas
775-0004-1-82
Connector Wire to Board Receptacle 8 Position 2.2mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Receptacle 8 Position 2.2mm Solder Right Angle Surface Mount
Search Keywords: 7750004182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:775-0004-1-82
-
Alias/AKA:GT25-8DP-2.2H(32)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is 775-0004-1-82 RoHS compliant?
Yes, 775-0004-1-82 is RoHS compliant.
What is the lead time for 775-0004-1-82?
The standard lead time for 775-0004-1-82 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$1.72
400
$1.64
600
$1.59
1,000
$1.51
2,600
$1.47
5,000
$1.43
7,600
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing